ADI OP01HZ
| Manufacturer | |
| MPN | OP01HZ |
| LCSC Part # | C4367981 |
| Packaging | CERDIP-8 |
| Customer # | |
| Key Attributes | 1 700uV 18V/us 110dB 18nA 2.5MHz CERDIP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 18V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 18nA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 18V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 18nA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OP-01 series of monolithic inverting high-speed operational amplifiers combines high slew rate, fast settling time and excellent DC input characteristics. An internal feedforward frequency compensation network provides simplicity of application - no external capacitors are required for stable, high-speed performance. The fast output response is achieved without sacrifice of input bias current or power consumption. A 250kHz typical power bandwidth is attained with a small-signal bandwidth of only 2.5MHz, thus board layout is non-critical. The OP-01 is completely protected at both input and output, fits standard 741 sockets, and is offset nulled with a 10kΩ potentiometer.
Features
- Fast Settling Time ±1μ8 to 0.1% Max
- High Slew Rate 124/μs Min
- Power Bandwidth 150kHz Min
- Low Power Consumption .90mW Max
- Excellent DC Specifications
- Internally Compensated
- Ideal DAC Output Amplifier
- Fits Standard 741 Sockets
- Low Cost
- Available in Die Form
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8185 | $ 7.82 |
| 200+ | $ 3.0265 | $ 605.30 |
| 500+ | $ 2.9204 | $ 1460.20 |
| 1,000+ | $ 2.8674 | $ 2867.40 |
Standard Packaging48/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 18V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 18nA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 700uV | |
| Slew Rate | 18V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 18nA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 2.5MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OP-01 series of monolithic inverting high-speed operational amplifiers combines high slew rate, fast settling time and excellent DC input characteristics. An internal feedforward frequency compensation network provides simplicity of application - no external capacitors are required for stable, high-speed performance. The fast output response is achieved without sacrifice of input bias current or power consumption. A 250kHz typical power bandwidth is attained with a small-signal bandwidth of only 2.5MHz, thus board layout is non-critical. The OP-01 is completely protected at both input and output, fits standard 741 sockets, and is offset nulled with a 10kΩ potentiometer.
Features
- Fast Settling Time ±1μ8 to 0.1% Max
- High Slew Rate 124/μs Min
- Power Bandwidth 150kHz Min
- Low Power Consumption .90mW Max
- Excellent DC Specifications
- Internally Compensated
- Ideal DAC Output Amplifier
- Fits Standard 741 Sockets
- Low Cost
- Available in Die Form
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM318N/NOPB | TI | PDIP-8 | 35 | $ 1.9023 | ||
| LT1220CN8#PBF | ADI | PDIP-8 | 4 | $ 15.6477 | ||
| AD847JNZ | ADI | PDIP-8 | 14 | $ 14.4018 | ||
| LM318P | TI | PDIP-8 | 0 | $ 1.1034 | ||
| LM318PG4 | TI | PDIP-8 | 0 | $ 1.1416 | ||
| TLC070AIPE4 | TI | PDIP-8 | 0 | $ 1.7353 | ||
| HA3-2505-5 | TI | PDIP-8 | 0 | $ 2.8098 | ||
| TLE2141ACP | TI | PDIP-8 | 0 | $ 1.9565 | ||
| HA7-2515-5X136 | TI | CERDIP-8 | 0 | $ 1.5838 | ||
| HA3-2525-5Z | RENESAS | PDIP-8 | 0 | $ 16.4365 |

