TI LF298M-NS
| Manufacturer | |
| MPN | LF298M-NS |
| LCSC Part # | C4367469 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 1mV 5nA SOIC-14 Instrumentation, Op Amps, Buffer Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Supply | 4.5mA | |
| Features | Logic input level compatible | |
| Vos - Input Offset Voltage | 1mV | |
| Operating Temperature | -25℃~+85℃ | |
| Ib - Input Bias Current | 5nA | |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Supply | 4.5mA | |
| Features | Logic input level compatible |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 1mV | |
| Operating Temperature | -25℃~+85℃ | |
| Ib - Input Bias Current | 5nA | |
| Power Supply Rejection Ratio (PSRR) | 110dB |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0399 | $ 2.04 |
| 200+ | $ 0.7896 | $ 157.92 |
| 500+ | $ 0.7623 | $ 381.15 |
| 1,000+ | $ 0.7487 | $ 748.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Supply | 4.5mA | |
| Features | Logic input level compatible | |
| Vos - Input Offset Voltage | 1mV | |
| Operating Temperature | -25℃~+85℃ | |
| Ib - Input Bias Current | 5nA | |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Current - Supply | 4.5mA | |
| Features | Logic input level compatible |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 1mV | |
| Operating Temperature | -25℃~+85℃ | |
| Ib - Input Bias Current | 5nA | |
| Power Supply Rejection Ratio (PSRR) | 110dB |
Report an ErrorShow similar products (0) >
C4367469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

