MAXIM OP07CP+
| Manufacturer | |
| MPN | OP07CP+ |
| LCSC Part # | C4366802 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 1 25uV 300V/ms 110dB 2nA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 10nV/√Hz@100Hz | |
| Rail to Rail | - | |
| Dual Supply | -38V~38V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 10nV/√Hz@100Hz | |
| Rail to Rail | - | |
| Dual Supply | -38V~38V | |
| Single Supply | - |
Introduction
The OPo7 is a precision operational amplifier with very low input offset voltage (10μν typ., 25μv max. for the OPo7A), input offset drift of 0.2μv/°C and low input bias current of 0.7nA. The wide input common mode range of ±14V combined with high CMRR of 110dB minimum (OP07A), plus high input impedance and high open-loop gain make these devices particularly useful for high-gain instrumentation applications. The excellent linearity and gain accuracy are maintained at high open-loop gains, over both time and temperature.
Features
- Ultra Low Offset Voltage: 10μν
- Ultra Low Offset Voltage Drift: 0.2μv/°C
- Ultra Stable vs. Time: 0.2μv/Month
- Ultra Low Noise: 0.35uVp-p
- Wide Supply Voltage: ±38V to ±18V
- High Common Mode Input: ±14V
- No External Components Required
- Fits AD510, 725, 108A/308A, 741 Sockets
Applications
- Precision Amplifiers
- Thermocouple Amplifiers
- Low Level Signal Processing
- Medical Instrumentation
- Strain Gauge Amplifiers
- High Accuracy Data Acquisition
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3352 | $ 1.34 |
| 200+ | $ 0.5168 | $ 103.36 |
| 500+ | $ 0.4987 | $ 249.35 |
| 1,000+ | $ 0.4896 | $ 489.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 10nV/√Hz@100Hz | |
| Rail to Rail | - | |
| Dual Supply | -38V~38V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 10nV/√Hz@100Hz | |
| Rail to Rail | - | |
| Dual Supply | -38V~38V | |
| Single Supply | - |
Introduction
The OPo7 is a precision operational amplifier with very low input offset voltage (10μν typ., 25μv max. for the OPo7A), input offset drift of 0.2μv/°C and low input bias current of 0.7nA. The wide input common mode range of ±14V combined with high CMRR of 110dB minimum (OP07A), plus high input impedance and high open-loop gain make these devices particularly useful for high-gain instrumentation applications. The excellent linearity and gain accuracy are maintained at high open-loop gains, over both time and temperature.
Features
- Ultra Low Offset Voltage: 10μν
- Ultra Low Offset Voltage Drift: 0.2μv/°C
- Ultra Stable vs. Time: 0.2μv/Month
- Ultra Low Noise: 0.35uVp-p
- Wide Supply Voltage: ±38V to ±18V
- High Common Mode Input: ±14V
- No External Components Required
- Fits AD510, 725, 108A/308A, 741 Sockets
Applications
- Precision Amplifiers
- Thermocouple Amplifiers
- Low Level Signal Processing
- Medical Instrumentation
- Strain Gauge Amplifiers
- High Accuracy Data Acquisition
C4366802 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

