TI TLV9151QDBVRQ1
| Manufacturer | |
| MPN | TLV9151QDBVRQ1 |
| LCSC Part # | C4366263 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4.5MHz, rail-to-rail input/output, low offset voltage, low noise automotive-grade operational amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 75mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 75mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Introduction
The TLV915x-Q1 family is a 16V general-purpose automotive operational amplifier series. These devices offer excellent DC accuracy and AC performance, including rail-to-rail output, low offset voltage (±125μV, typical), low temperature drift (±0.3μV/°C, typical), and 4.5MHz bandwidth. Convenient features such as wide differential input voltage range, high output current (±75mA), high slew rate (21V/μs), and low noise (10.8nV/√Hz) make the TLV915x-Q1 a powerful low-noise op amp for automotive applications. The TLV915x-Q1 series op amps are available in standard packages and are rated for an operating temperature range of -40°C to 125°C.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C to +125°C, TA
- Device HBM ESD Classification Level 3A
- Device CDM ESD Classification Level C6
- Low offset voltage: ±125μV
- Low offset voltage drift: ±0.3μV/°C
- Low noise: 10.8nV/√Hz at 1 kHz
- High common-mode rejection: 120dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Wide bandwidth: 4.5MHz GBW
- High slew rate: 21V/μs
- Low quiescent current: 560μA per amplifier
- Wide supply voltage: ±1.35V to ±8V, 2.7V to 16V
- Robust EMIRR performance: EMI/RFI filter on input pins
Applications
- Optimized for AEC-Q100 Grade 1 applications
- Infotainment systems and instrument clusters
- Passive safety
- Body electronics and lighting
- Hybrid/EV inverters and motor control
- On-board chargers (OBC) and wireless chargers
- Powertrain current sensing
- Advanced driver assistance systems (ADAS)
- High-side and low-side current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1329 | $ 1.13 |
| 10+ | $ 1.0013 | $ 10.01 |
| 30+ | $ 0.8777 | $ 26.33 |
| 100+ | $ 0.7851 | $ 78.51 |
| 500+ | $ 0.7477 | $ 373.85 |
| 1,000+ | $ 0.7298 | $ 729.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 75mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 75mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Introduction
The TLV915x-Q1 family is a 16V general-purpose automotive operational amplifier series. These devices offer excellent DC accuracy and AC performance, including rail-to-rail output, low offset voltage (±125μV, typical), low temperature drift (±0.3μV/°C, typical), and 4.5MHz bandwidth. Convenient features such as wide differential input voltage range, high output current (±75mA), high slew rate (21V/μs), and low noise (10.8nV/√Hz) make the TLV915x-Q1 a powerful low-noise op amp for automotive applications. The TLV915x-Q1 series op amps are available in standard packages and are rated for an operating temperature range of -40°C to 125°C.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C to +125°C, TA
- Device HBM ESD Classification Level 3A
- Device CDM ESD Classification Level C6
- Low offset voltage: ±125μV
- Low offset voltage drift: ±0.3μV/°C
- Low noise: 10.8nV/√Hz at 1 kHz
- High common-mode rejection: 120dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Wide bandwidth: 4.5MHz GBW
- High slew rate: 21V/μs
- Low quiescent current: 560μA per amplifier
- Wide supply voltage: ±1.35V to ±8V, 2.7V to 16V
- Robust EMIRR performance: EMI/RFI filter on input pins
Applications
- Optimized for AEC-Q100 Grade 1 applications
- Infotainment systems and instrument clusters
- Passive safety
- Body electronics and lighting
- Hybrid/EV inverters and motor control
- On-board chargers (OBC) and wireless chargers
- Powertrain current sensing
- Advanced driver assistance systems (ADAS)
- High-side and low-side current sensing
C4366263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



