LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. NJM2068V-TE1 product image
  • NJM2068V-TE1 thumbnail 1
  • NJM2068V-TE1 thumbnail 2
  • NJM2068V-TE1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nisshinbo Micro Devices Inc. NJM2068V-TE1RoHS

Manufacturer
MPN
NJM2068V-TE1
LCSC Part #
C4366252
Packaging
SSOP-8
Customer #
Key Attributes
2 3mV 6V/us 110dB 1uA 5mA 27MHz SSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. NJM2068V-TE1
In-Stock: 205
205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1667$ 0.83
50+$ 0.1629$ 8.15
150+$ 0.1604$ 24.06
500+$ 0.1579$ 78.95
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerNisshinbo Micro Devices Inc.
PackagingSSOP-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate6V/us
Input Offset Current(Ios)5nA
Operating Temperature-20℃~+75℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current1uA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current5mA
Gain Bandwidth Product27MHz
Features-
Input Voltage Noise Density-
Rail to Rail-
Dual Supply4V~18V;-18V~-4V
Single Supply-

Introduction

AI Translation

The NJM2068 is a high performance, low noise dual operational amplifier. This amplifier features popular pin-out, superior noise performance, and superior total harmonic distortion. This amplifier also features guaranteed noise performance with substantially higher gain-bandwidth product and slew rate, which far exceeds that of the 4558 type amplifier. The specially designed low noise input transistors allow the NJM2068 to be used in very low noise signal processing applications such as audio preamplifiers and servo error amplifier. The D-Rank type products (NJM2068DD/LD/MD) have specified maximum limits for equivalent input noise voltage.

Features

AI Translation
  • Operating Voltage ±4V~±18V
  • Low Total Harmonic Distortion 0.001%
  • Low Noise Voltage 0.56µV (FLAT+JISA)
  • High Slew Rate 6V/µs
  • Unity Gain Bandwidth 27MHz (f=10kHz)
  • Bipolar Technology
  • Package Outline DIP8, DMP8, SIP8, SSOP8