MICROCHIP JANTX2N6283
| Manufacturer | |
| MPN | JANTX2N6283 |
| LCSC Part # | C4366020 |
| Packaging | TO-204AA(TO-3) |
| Customer # | |
| Key Attributes | 80V 1500@3V,1A 1mA NPN TO-204AA(TO-3) Single Bipolar Transistors |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AA(TO-3) | |
| Current - Collector Cutoff | - | |
| Operating Temperature | -65℃~+200℃@(Tj) | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 1500@3V,1A | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 1mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V@200mA,20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AA(TO-3) | |
| Current - Collector Cutoff | - | |
| Operating Temperature | -65℃~+200℃@(Tj) | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 1500@3V,1A | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 1mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V@200mA,20A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.6598 | $ 67.66 |
| 200+ | $ 26.1835 | $ 5236.70 |
| 500+ | $ 25.2635 | $ 12631.75 |
| 1,000+ | $ 24.8089 | $ 24808.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AA(TO-3) | |
| Current - Collector Cutoff | - | |
| Operating Temperature | -65℃~+200℃@(Tj) | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 1500@3V,1A | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 1mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V@200mA,20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AA(TO-3) | |
| Current - Collector Cutoff | - | |
| Operating Temperature | -65℃~+200℃@(Tj) | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 1500@3V,1A | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 1mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V@200mA,20A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2N6283 | MICROCHIP | TO-204AA(TO-3) | 0 | $ 64.0651 |

