SANKEN 2SD2015
| Manufacturer | |
| MPN | 2SD2015 |
| LCSC Part # | C4365993 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 120V 2000 4A NPN TO-220F Single Bipolar Transistors RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SANKEN | |
| Packaging | TO-220F | |
| Vbe Saturation(VBE(sat)) | 2V | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 2000 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 25W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SANKEN | |
| Packaging | TO-220F | |
| Vbe Saturation(VBE(sat)) | 2V | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 40MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 2000 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 25W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Solenoid Drivers - Relays and Motors - General Purpose
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4414 | $ 0.44 |
| 200+ | $ 0.1708 | $ 34.16 |
| 500+ | $ 0.1648 | $ 82.40 |
| 1,000+ | $ 0.1619 | $ 161.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SANKEN | |
| Packaging | TO-220F | |
| Vbe Saturation(VBE(sat)) | 2V | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 2000 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 25W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SANKEN | |
| Packaging | TO-220F | |
| Vbe Saturation(VBE(sat)) | 2V | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 40MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 2000 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 25W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Solenoid Drivers - Relays and Motors - General Purpose
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

