LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia LSF0204PWJ product image
  • LSF0204PWJ thumbnail 1
  • LSF0204PWJ thumbnail 2
  • LSF0204PWJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia LSF0204PWJ

Manufacturer
MPN
LSF0204PWJ
LCSC Part #
C4363923
Packaging
TSSOP-14
Customer #
Key Attributes
4-bit bidirectional multi-voltage level translator; open-drain; push-pull
Datasheetpdf iconNexperia LSF0204PWJ
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0183$ 1.02
10+$ 0.8833$ 8.83
30+$ 0.815$ 24.45
100+$ 0.7482$ 74.82
500+$ 0.7079$ 353.95
1,000+$ 0.6877$ 687.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNexperia
PackagingTSSOP-14
output typeOpen-drain;Push-Pull
InterfaceI2C;SMBus;UART;SD interface
Output SignalTTL
Input SignalTTL
Operating Temperature-40℃~+125℃
Data Rate-
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance
Voltage - Supply800mV~5V;800mV~5V
Number of Circuits4
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

The LSF0204 is an 4 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports up to 100 MHz up translation and ≥100 MHz down translation at ≤30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0204 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications.

Features

AI Translation
  • Bidirectional voltage translation with no direction pin
  • Up translation ≤100 MHz ; CL = 15 pF, 30 pF ≤50 MHz ; CL = 50 pF
  • Down translation: ≥100 MHz ; CL = 15 pF, 30 pF ≥50 MHz ; CL = 50 pF
  • Hot insertion
  • Bidirectional voltage level translation between: 0.8 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V; 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V; 1.8 V and 2.5 V, 3.3 V and 5.0 V; 2.5 V and 3.3 V and 5.0 V; 3.3 V and 5.0 V
  • Low standby current
  • 5 V tolerant I/O pins to support TTL
  • Low RON provides less signal distortion
  • Latch-up performance exceeds 100 mA per JESD78 class II level A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +125 °C

Applications

AI Translation
  • GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
  • Industrial
  • Personal computing