LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H03B44B2RWS product image
Images for reference only

VISHAY M55342H03B44B2RWS

Manufacturer
MPN
M55342H03B44B2RWS
LCSC Part #
C4360385
Packaging
1005
Customer #
Key Attributes
RES 44.2kΩ ±0.1% 200mW 1005
Datasheetpdf iconVISHAY M55342H03B44B2RWS
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7156$ 14.72
200+$ 5.6953$ 1139.06
500+$ 5.4953$ 2747.65
1,000+$ 5.3953$ 5395.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1005
Resistance44.2kΩ
Power(Watts)200mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342E03B44B2RWSVISHAY10050$ 14.712