LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0805Y2001BNT product image
Images for reference only

VISHAY P0805Y2001BNTRoHS

Manufacturer
MPN
P0805Y2001BNT
LCSC Part #
C4359960
Packaging
0805
Customer #
Key Attributes
RES 2kΩ ±0.1% 0.2W 0805
Datasheetpdf iconVISHAY P0805Y2001BNT
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7832$ 5.78
200+$ 2.2385$ 447.70
500+$ 2.1596$ 1079.80
1,000+$ 2.1202$ 2120.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance2kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RQ73C2A2K0BTDTE Connectivity08050$ 0.229
PTN0805Y2001BST1VISHAY08050$ 0.3375
TNPW08052K00BYEAVISHAY08050$ 0.287
P0805Y2001LBWVISHAY08050$ 8.606
P0805Y2001WBWVISHAY08050$ 6.8954
P0805Y2001WBTVISHAY08050$ 6.8954
P0805Y2001LNTVISHAY08050$ 8.606
P0805Y2001BBWVISHAY08050$ 5.7818
P0805Y2001PBWVISHAY08050$ 8.553
P0805Y2001BNWVISHAY08050$ 5.7818
P0805Y2001LBTVISHAY08050$ 8.606
P0805Y2001DBWVISHAY08050$ 5.4666
P0805Y2001BBTVISHAY08050$ 5.7818
P0805Y2001LNTCVISHAY08050$ 8.606
P0805Y2001WNTVISHAY08050$ 6.8954
P0805Y2001BNTAVISHAY08050$ 5.7832
ERA-6VRB2001VPANASONIC08050$ 0.2394
P0805C2001BNTVISHAY08050$ 7.9151
P0805C2001WNTVISHAY08050$ 8.6166
P0805C2001WNTAVISHAY08050$ 8.6166