BOURNS CRT0603-BW-6341ELF
| Manufacturer | |
| MPN | CRT0603-BW-6341ELF |
| LCSC Part # | C4359850 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.34kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.34kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.34kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2758 | $ 0.28 |
| 200+ | $ 0.1068 | $ 21.36 |
| 500+ | $ 0.103 | $ 51.50 |
| 1,000+ | $ 0.1012 | $ 101.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.34kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.34kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW06036K34BEEA | VISHAY | 0603 | 745 | $ 0.2169 | ||
| RT0603BRD076K34L | YAGEO | 0603 | 220 | $ 0.0316 | ||
| ARG03BTC6341 | Viking | 0603 | 20 | $ 0.0262 | ||
| RN73R1JTTD6341B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| ERA-3ARB6341V | PANASONIC | 0603 | 0 | $ 0.2046 | ||
| RG1608N-6341-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RT0603BRB076K34L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| ERA-3VRB6341V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| TNPW06036K34BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J6K34BTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| RN73R1JTTD6341B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| TNPU06036K34BZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD6341A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-6341-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-6341-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RT0603WRB076K34L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| ERA-3VRW6341V | PANASONIC | 0603 | 0 | $ 0.2465 | ||
| ERA-3AEB6341V | PANASONIC | 0603 | 0 | $ 0.0403 | ||
| BLU0603-6341-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RT0603BRE076K34L | YAGEO | 0603 | 0 | $ 0.0251 |

