LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B4E42RT5V product image
Images for reference only

VISHAY M55342K06B4E42RT5V

Manufacturer
MPN
M55342K06B4E42RT5V
LCSC Part #
C4357008
Packaging
-
Customer #
Key Attributes
RES 4.42kΩ ±1% 150mW
Datasheetpdf iconVISHAY M55342K06B4E42RT5V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7686$ 1.77
200+$ 0.6851$ 137.02
500+$ 0.6608$ 330.40
1,000+$ 0.6487$ 648.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance4.42kΩ
Tolerance±1%
Temperature Coefficient±100ppm/℃