VISHAY CRCW12103R30FKEA
| Manufacturer | |
| MPN | CRCW12103R30FKEA |
| LCSC Part # | C4356199 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 3.3Ω ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 3.3Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 3.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0455 | $ 0.05 |
| 200+ | $ 0.0176 | $ 3.52 |
| 500+ | $ 0.017 | $ 8.50 |
| 1,000+ | $ 0.0167 | $ 16.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 3.3Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 3.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW12103R30FKEAHP | VISHAY | 1210 | 984 | $ 0.3189 | ||
| 1210W2F330KT5E | UNI-ROYAL | 1210 | 4,480 | $ 0.0308 | ||
| FRC1210F3R30TS | FOJAN | 1210 | 1,650 | $0.0144 $0.016 | ||
| SCR1210F3R3 | VO | 1210 | 250 | $ 0.0158 | ||
| AC1210FR-073R3L | YAGEO | 1210 | 40 | $ 0.041 | ||
| SR732ERTTD3R30F | KOA | 1210 | 0 | $ 0.3838 | ||
| ERJ-14BQF3R3U | PANASONIC | 1210 | 0 | $ 0.1062 | ||
| ESR25JZPF3R30 | ROHM | 1210 | 0 | $ 0.0534 | ||
| RPC1210FT3R30-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.3132 | ||
| HP0707F330KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0609 | ||
| PS0707F330KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0575 | ||
| SR732ETTD3R30F | KOA | 1210 | 0 | $ 0.1011 | ||
| SG73P2ETTD3R30F | KOA | 1210 | 0 | $ 0.0398 | ||
| ERJ-U14F3R30U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| ERJ-S14F3R30U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| CR1210F3R30P05S | EVER OHMS | 1210 | 0 | $ 0.032 | ||
| RTT123R30FTP | RALEC | 1210 | 0 | $ 0.0166 | ||
| CS07W2F330KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0574 | ||
| RC1210FR-073R3L | YAGEO | 1210 | 0 | $ 0.0457 | ||
| AA1210FR-073R3L | YAGEO | 1210 | 0 | $ 0.0466 |

