VISHAY CRCW0402274RFKTD
| Manufacturer | |
| MPN | CRCW0402274RFKTD |
| LCSC Part # | C4356065 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 274Ω ±1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 274Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 274Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0179 | $ 0.02 |
| 200+ | $ 0.0069 | $ 1.38 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 274Ω | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 274Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-02K2740FT | FH | 0402 | 4,800 | $ 0.0015 | ||
| CR0402FF2740G | LIZ | 0402 | 4,200 | $ 0.0006 | ||
| CRCW0402274RFKED | VISHAY | 0402 | 1,900 | $0.0062 $0.0073 | ||
| RTT022740FTH | RALEC | 0402 | 1,000 | $ 0.0008 | ||
| AC0402FR-07274RL | YAGEO | 0402 | 500 | $ 0.0019 | ||
| WR04X2740FTL | Walsin | 0402 | 400 | $ 0.001 | ||
| CR0402AFX-2740GLF | BOURNS | 0402 | 0 | $ 0.0079 | ||
| CR202740F | Meritek | 0402 | 0 | $ 0.0013 | ||
| TRR01MZPF2740 | ROHM | 0402 | 0 | $ 0.018 | ||
| RCS1005F2740CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0103 | ||
| RC1005F2740CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| RMCF0402FT274R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0014 | ||
| RCG0402274RFKED | VISHAY | 0402 | 0 | $ 0.0211 | ||
| CRCW0402274RFKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| CRCW0402274RFKTE | VISHAY | 0402 | 0 | $ 0.0166 | ||
| RMS04FT2740 | TA-I Tech | 0402 | 0 | $ 0.0023 | ||
| 0402WGF2740TCE | UNI-ROYAL | 0402 | 0 | $ 0.0003 | ||
| SCR0402F274R | VO | 0402 | 0 | $ 0.0008 | ||
| RC0402FR-07274RL | YAGEO | 0402 | 0 | $ 0.0013 | ||
| AF0402FR-07274RL | YAGEO | 0402 | 0 | $ 0.0201 |

