YAGEO PE2512FKM070R025L
| Manufacturer | YAGEOAsian Brands |
| MPN | PE2512FKM070R025L |
| LCSC Part # | C4355865 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 0.025Ω ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 25mΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 25mΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1552 | $ 0.16 |
| 200+ | $ 0.0601 | $ 12.02 |
| 500+ | $ 0.058 | $ 29.00 |
| 1,000+ | $ 0.0569 | $ 56.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 25mΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 25mΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PE2512FKE7W0R025L | YAGEO | 2512 | 600 | $0.1034 $0.1292 | ||
| PE2512FKF070R025L | YAGEO | 2512 | 3,310 | $ 0.0973 | ||
| PE2512FKM070R025Z | YAGEO | 2512 | 0 | $ 0.3825 | ||
| PE2512FKM7W0R025Z | YAGEO | 2512 | 0 | $ 0.6183 | ||
| PE2512FKM7W0R025L | YAGEO | 2512 | 0 | $ 0.1328 | ||
| PE2512FKE070R025L | YAGEO | 2512 | 0 | $ 0.048 | ||
| PE2512FKE7W0R025Z | YAGEO | 2512 | 0 | $ 0.4243 | ||
| PE2512DKM070R025L | YAGEO | 2512 | 0 | $ 0.1234 | ||
| PE2512DKM7W0R025L | YAGEO | 2512 | 0 | $ 0.2968 | ||
| PE2512DKE070R025L | YAGEO | 2512 | 0 | $ 0.1481 |

