TI TXU0104BQAR
| Manufacturer | |
| MPN | TXU0104BQAR |
| LCSC Part # | C4354911 |
| Packaging | WQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | 4-bit directional voltage level translator with Schmitt-trigger inputs and three-state outputs |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| output type | Tri-State | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 200Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance;Power-off protection;Integrated pull-up resistor | |
| Voltage - Supply | 1.08V~5.5V;1.08V~5.5V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| output type | Tri-State | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 200Mbps |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance;Power-off protection;Integrated pull-up resistor | |
| Voltage - Supply | 1.08V~5.5V;1.08V~5.5V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
Report an ErrorShow similar products (0) >
In-Stock: 556
556 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0934 | $ 1.09 |
| 10+ | $ 0.9038 | $ 9.04 |
| 30+ | $ 0.8074 | $ 24.22 |
| 100+ | $ 0.7142 | $ 71.42 |
| 500+ | $ 0.657 | $ 328.50 |
| 1,000+ | $ 0.6276 | $ 627.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| output type | Tri-State | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 200Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance;Power-off protection;Integrated pull-up resistor | |
| Voltage - Supply | 1.08V~5.5V;1.08V~5.5V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| output type | Tri-State | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 200Mbps |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable high-impedance;Power-off protection;Integrated pull-up resistor | |
| Voltage - Supply | 1.08V~5.5V;1.08V~5.5V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
Report an ErrorShow similar products (0) >
C4354911 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TXU0204BQAR | TI | WQFN-14(2.5x3) | 220 | $ 0.8684 |



