VISHAY PATT0402E24R9BGT1
| Manufacturer | |
| MPN | PATT0402E24R9BGT1 |
| LCSC Part # | C4353435 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 24.9Ω ±0.1% 50mW 0402 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 24.9Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 24.9Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4441 | $ 0.44 |
| 200+ | $ 0.1719 | $ 34.38 |
| 500+ | $ 0.1658 | $ 82.90 |
| 1,000+ | $ 0.1629 | $ 162.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW | |
| Resistance | 24.9Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 24.9Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR02BTC24R9 | Viking | 0402 | 940 | $ 0.0238 | ||
| AR02BTD24R9 | Viking | 0402 | 520 | $ 0.0248 | ||
| CRT0402-BY-24R9GLF | BOURNS | 0402 | 0 | $ 0.079 | ||
| RNCF0402BTE24R9 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE24R9 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RP73PF1E24R9BTDF | TE Connectivity | 0402 | 0 | $ 0.1034 | ||
| CPF0402B24R9E1 | TE Connectivity | 0402 | 0 | $ 0.153 | ||
| CPF0402B24R9E | TE Connectivity | 0402 | 0 | $ 0.1086 | ||
| RT0402BRD0724R9L | YAGEO | 0402 | 0 | $ 0.0258 | ||
| AT0402BRD0724R9L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| RP73PF1E24R9BTD | TE Connectivity | 0402 | 0 | $ 0.0902 | ||
| RT0402BRC0724R9L | YAGEO | 0402 | 0 | $ 0.38 | ||
| RT0402BRB0724R9L | YAGEO | 0402 | 0 | $ 0.2083 | ||
| RNCF0402BTC24R9 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| P0402H24R9BBT | VISHAY | 0402 | 0 | $ 5.9651 | ||
| P0402K24R9BNT | VISHAY | 0402 | 0 | $ 5.6454 | ||
| RT0402BRE0724R9L | YAGEO | 0402 | 0 | $ 0.0316 |

