SUSUMU RG1608V-2211-P-T1
| Manufacturer | |
| MPN | RG1608V-2211-P-T1 |
| LCSC Part # | C4353208 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.21kΩ ±0.02% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 2.21kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 2.21kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.167 | $ 1.17 |
| 200+ | $ 0.4517 | $ 90.34 |
| 500+ | $ 0.4365 | $ 218.25 |
| 1,000+ | $ 0.4289 | $ 428.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 2.21kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 2.21kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.02% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PLT0603Z2211LBTS | VISHAY | 0603 | 0 | $ 6.7668 | ||
| RG1608N-2211-P-T1 | SUSUMU | 0603 | 0 | $ 0.4391 | ||
| RG1608P-2211-P-T1 | SUSUMU | 0603 | 0 | $ 0.535 | ||
| RNCF0603TKW2K21 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 3.3285 | ||
| Y40612K21000Q0W | VISHAY | 0603 | 0 | $ 28.2284 | ||
| Y16362K21000T0W | VISHAY | 0603 | 0 | $ 20.8461 | ||
| Y16362K21000T9W | VISHAY | 0603 | 0 | $ 20.5173 | ||
| Y40212K21000T0W | VISHAY | 0603 | 0 | $ 21.6376 |

