LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210CRD07274RL product image
Images for reference only

YAGEO RT1210CRD07274RL

Manufacturer
YAGEOAsian Brands
MPN
RT1210CRD07274RL
LCSC Part #
C4353019
Packaging
1210
Customer #
Key Attributes
RES 274Ω ±0.25% 250mW 1210
Datasheetpdf iconYAGEO RT1210CRD07274RL
RoHS Compliance3 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2029$ 0.20
200+$ 0.0785$ 15.70
500+$ 0.0758$ 37.90
1,000+$ 0.0744$ 74.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Resistance274Ω
Power(Watts)250mW
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210CRB07274RLYAGEO12100$ 0.6122
RT1210BRD07274RLYAGEO12100$ 0.194
RT1210CRE07274RLYAGEO12100$ 0.1484
RT1210WRD07274RLYAGEO12100$ 1.15
RT1210WRB07274RLYAGEO12100$ 0.8152