CTS 73M1AR011F
| Manufacturer | |
| MPN | 73M1AR011F |
| LCSC Part # | C4352934 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 11mΩ ±1% 1W 1206 |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 11mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 11mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7214 | $ 0.72 |
| 200+ | $ 0.2804 | $ 56.08 |
| 500+ | $ 0.2698 | $ 134.90 |
| 1,000+ | $ 0.2653 | $ 265.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 11mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 11mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSTC1206QLR011FNR | Littelfuse | 1206 | 0 | $ 0.0459 | ||
| WSTM1206QLR011FNR | Littelfuse | 1206 | 0 | $ 0.043 | ||
| CSRF1206FT11L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1429 | ||
| STE1206M1W0R011F | Walter Elec | 1206 | 0 | $ 0.0635 | ||
| WSK1206R0110FEA18 | VISHAY | 1206 | 0 | $ 0.272 | ||
| CSS1206FT11L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2601 | ||
| WSLP1206R0110FEA | VISHAY | 1206 | 0 | $ 0.2266 |

