YAGEO RT0603CRD0733R2L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603CRD0733R2L |
| LCSC Part # | C4352380 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 33.2Ω ±0.25% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 33.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0684 | $ 0.07 |
| 200+ | $ 0.0265 | $ 5.30 |
| 500+ | $ 0.0256 | $ 12.80 |
| 1,000+ | $ 0.0251 | $ 25.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 33.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT0603CRD0733R2L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603CRC0733R2L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RT0603BRD0733R2L | YAGEO | 0603 | 0 | $ 0.0368 | ||
| AT0603BRD0733R2L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| RT0603CRE0733R2L | YAGEO | 0603 | 0 | $ 0.0527 | ||
| RT0603WRD0733R2L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603BRC0733R2L | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603BRB0733R2L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RT0603WRC0733R2L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603WRB0733R2L | YAGEO | 0603 | 0 | $ 0.6773 |

