LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B464BSTI product image
Images for reference only

VISHAY D55342E07B464BSTI

Manufacturer
MPN
D55342E07B464BSTI
LCSC Part #
C4352325
Packaging
-
Customer #
Key Attributes
RES 464kΩ ±0.1% 250mW
Datasheetpdf iconVISHAY D55342E07B464BSTI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5206$ 16.52
200+$ 6.394$ 1278.80
500+$ 6.1682$ 3084.10
1,000+$ 6.0575$ 6057.50
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance464kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%