LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B47D0RWI product image
Images for reference only

VISHAY M55342H06B47D0RWI

Manufacturer
MPN
M55342H06B47D0RWI
LCSC Part #
C4352150
Packaging
-
Customer #
Key Attributes
RES 47Ω ±1% 150mW
Datasheetpdf iconVISHAY M55342H06B47D0RWI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3402$ 16.34
200+$ 6.3243$ 1264.86
500+$ 6.1015$ 3050.75
1,000+$ 5.9924$ 5992.40
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance47Ω
Temperature Coefficient±50ppm/℃
Tolerance±1%