ROHM SFR10EZPF47R0
| Manufacturer | |
| MPN | SFR10EZPF47R0 |
| LCSC Part # | C4351344 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 47Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0206 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
C4351344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F47R0TS | FOJAN | 0805 | 737,400 | $0.0035 $0.0036 | ||
| 0805W8F470JT5E | UNI-ROYAL | 0805 | 253,700 | $ 0.0092 | ||
| WR08X47R0FTL | Walsin | 0805 | 4,900 | $ 0.0076 | ||
| QR0805F47R0P05Z | EVER OHMS | 0805 | 4,800 | $ 0.0068 | ||
| RMC0805471%N | TyoHM | 0805 | 4,700 | $ 0.0063 | ||
| AF0805FR-0747RL | YAGEO | 0805 | 3,800 | $ 0.0115 | ||
| AECR0805F47R0K9 | RESI | 0805 | 2,650 | $ 0.0098 | ||
| RS-05K47R0FT | FH | 0805 | 2,400 | $ 0.0051 | ||
| 1RC0805F4709 | SAE | 0805 | 2,200 | $ 0.0035 | ||
| AC0805FR-0747RL | YAGEO | 0805 | 2,000 | $ 0.0097 | ||
| CR0805-FX-47R0ELF | BOURNS | 0805 | 1,300 | $ 0.0083 | ||
| GR0805F47RT5G00 | GiantOhm | 0805 | 700 | $ 0.0025 | ||
| CRCW080547R0FKEAC | VISHAY | 0805 | 20 | $ 0.0133 | ||
| ERJ6ENF47R0V | PANASONIC | 0805 | 0 | $ 0.0066 | ||
| ERJ-U06F47R0V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| CRCW080547R0FKEA | VISHAY | 0805 | 0 | $ 0.0303 | ||
| RTT0547R0FTP | RALEC | 0805 | 0 | $ 0.0022 | ||
| RMS10FT47R0 | TA-I Tech | 0805 | 0 | $ 0.0041 | ||
| SCR0805F47R | VO | 0805 | 0 | $ 0.0018 | ||
| RC0805FR-0747RL | YAGEO | 0805 | 0 | $ 0.0115 |

