LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD10R1F25 product image
Images for reference only

KOA RN73H2ETTD10R1F25RoHS

Manufacturer
MPN
RN73H2ETTD10R1F25
LCSC Part #
C4351332
Packaging
1210
Customer #
Key Attributes
RES 10.1Ω ±1% 250mW 1210
Datasheetpdf iconKOA RN73H2ETTD10R1F25
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.201$ 0.20
200+$ 0.0778$ 15.56
500+$ 0.0751$ 37.55
1,000+$ 0.0737$ 73.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance10.1Ω
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD10R1F25KOA12100$ 0.1363
RN73H2ETTD10R1D50KOA12100$ 0.2051
RN73H2ETTD10R1D100KOA12100$ 0.201
RN73R2ETTD10R1D25KOA12100$ 0.1803
RN73R2ETTD10R1F50KOA12100$ 0.1363
RN73R2ETTD10R1F100KOA12100$ 0.1419
RN73R2ETTD10R1D50KOA12100$ 0.1419
RN73R2ETTD10R1D100KOA12100$ 0.1465