LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K11B1E21TTIV product image
Images for reference only

VISHAY M55342K11B1E21TTIV

Manufacturer
MPN
M55342K11B1E21TTIV
LCSC Part #
C4351201
Packaging
-
Customer #
Key Attributes
RES 1.21kΩ ±1% 50W
Datasheetpdf iconVISHAY M55342K11B1E21TTIV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.535$ 45.54
200+$ 17.6224$ 3524.48
500+$ 17.0025$ 8501.25
1,000+$ 16.6964$ 16696.40
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50W
Resistance1.21kΩ
Tolerance±1%
Temperature Coefficient±100ppm/℃