TE Connectivity CPF0603B374RE1
| Manufacturer | |
| MPN | CPF0603B374RE1 |
| LCSC Part # | C4351079 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 374Ω ±0.1% 62.5mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 374Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 374Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Introduction
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Features
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applications
Communications, Industrial Control, Instrumentation, Medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1185 | $ 0.12 |
| 200+ | $ 0.0459 | $ 9.18 |
| 500+ | $ 0.0443 | $ 22.15 |
| 1,000+ | $ 0.0435 | $ 43.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 374Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 374Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Introduction
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Features
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applications
Communications, Industrial Control, Instrumentation, Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03BTC3740 | Viking | 0603 | 4,420 | $ 0.0264 | ||
| TD03G3740BT | FH | 0603 | 680 | $ 0.022 | ||
| RN73F1JTD3740B | Meritek | 0603 | 0 | $ 0.0813 | ||
| CPF0603B374RE | TE Connectivity | 0603 | 0 | $ 0.1208 | ||
| ERA-3AEB3740V | PANASONIC | 0603 | 0 | $ 0.0412 | ||
| BLU0603-3740-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BKE374R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RNCF0603BTE374R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RG1608P-3740-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| RT0603BRD07374RL | YAGEO | 0603 | 0 | $ 0.0317 | ||
| AT0603BRD07374RL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB3740V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| TNPW0603374RBEEA | VISHAY | 0603 | 0 | $ 0.0939 | ||
| TNPW0603374RBEEN | VISHAY | 0603 | 0 | $ 0.2834 | ||
| PAT0603E3740BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| RP73PF1J374RBTDF | TE Connectivity | 0603 | 0 | $ 0.1218 | ||
| RGT1608P-3740-B-T5 | SUSUMU | 0603 | 0 | $ 0.101 | ||
| PHP00603E3740BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E3740BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| TNPW0603374RBETA | VISHAY | 0603 | 0 | $ 0.2603 |

