LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B2E26RT5 product image
Images for reference only

VISHAY M55342E06B2E26RT5

Manufacturer
MPN
M55342E06B2E26RT5
LCSC Part #
C4351031
Packaging
-
Customer #
Key Attributes
RES 2.26kΩ ±1% 150mW
Datasheetpdf iconVISHAY M55342E06B2E26RT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1339$ 2.13
200+$ 0.826$ 165.20
500+$ 0.7972$ 398.60
1,000+$ 0.7836$ 783.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance2.26kΩ
Temperature Coefficient±25ppm/℃
Tolerance±1%