VISHAY M55342H11B1E91PWS
| Manufacturer | |
| MPN | M55342H11B1E91PWS |
| LCSC Part # | C4350843 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.91kΩ ±1% 50mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.91kΩ | |
| Power(Watts) | 50mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.91kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.1965 | $ 17.20 |
| 200+ | $ 6.6546 | $ 1330.92 |
| 500+ | $ 6.4213 | $ 3210.65 |
| 1,000+ | $ 6.3061 | $ 6306.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.91kΩ | |
| Power(Watts) | 50mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 1.91kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402FRE071K91L | YAGEO | 0402 | 8,300 | $ 0.0104 | ||
| ARG02FTC1911 | Viking | 0402 | 8,300 | $0.0056 $0.0069 | ||
| RN73R1ETTP1911F50 | KOA | 0402 | 0 | $ 0.0466 | ||
| MCS04020C1911FE000 | VISHAY | 0402 | 0 | $ 0.0169 | ||
| TNPW04021K91FHED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| RN73R1ETTP1911F25 | KOA | 0402 | 0 | $ 0.0507 | ||
| RT0402FRD071K91L | YAGEO | 0402 | 0 | $ 0.0149 | ||
| RN73R1ETTP1911D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RNCF0402DTC1K91 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0152 | ||
| AT0402DRE071K91L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRE071K91L | YAGEO | 0402 | 0 | $ 0.0122 | ||
| RN73R1ETTP1911F10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RN73R1ETTP1911C50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402CRE071K91L | YAGEO | 0402 | 0 | $ 0.0361 | ||
| RN73R1ETTP1911D25 | KOA | 0402 | 0 | $ 0.0392 | ||
| ERA-2AED1911X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DKE1K91 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RNCF0402DTE1K91 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0133 | ||
| RG1005P-1911-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| RT0402DRD071K91L | YAGEO | 0402 | 0 | $ 0.0261 |

