LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206WRC0713K7L product image
Images for reference only

YAGEO RT1206WRC0713K7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT1206WRC0713K7L
LCSC Part #
C4350451
Packaging
1206
Customer #
Key Attributes
RES 13.7kΩ ±0.05% 250mW 1206
Datasheetpdf iconYAGEO RT1206WRC0713K7L
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.311$ 1.31
200+$ 0.5077$ 101.54
500+$ 0.4896$ 244.80
1,000+$ 0.482$ 482.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance13.7kΩ
TypeThin Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206WRB0713K7LYAGEO12060$ 1.3837
RT1206WRD0713K7LYAGEO12060$ 0.6167