VISHAY RCP2512W75R0JTP
| Manufacturer | |
| MPN | RCP2512W75R0JTP |
| LCSC Part # | C4350113 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 75Ω ±5% 3.5W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 75Ω | |
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3534 | $ 1.35 |
| 200+ | $ 0.5244 | $ 104.88 |
| 500+ | $ 0.5062 | $ 253.10 |
| 1,000+ | $ 0.4971 | $ 497.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 75Ω | |
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP2512W75R0JS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512W75R0JED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W75R0JEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B75R0JET | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B75R0JS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512W75R0JEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W75R0JEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B75R0JEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B75R0JEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B75R0JEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B75R0JTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B75R0JED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W75R0JS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B75R0JS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W75R0JS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512B75R0JWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512W75R0JET | VISHAY | 2512 | 0 | $ 5.2467 | ||
| RCP2512B75R0JS6 | VISHAY | 2512 | 0 | $ 4.4268 | ||
| RCP2512W75R0JWB | VISHAY | 2512 | 0 | $ 5.2467 | ||
| RCP2512W75R0GEB | VISHAY | 2512 | 0 | $ 1.4302 |

