LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G1JTTD2743F product image
Images for reference only

KOA RK73G1JTTD2743F

Manufacturer
MPN
RK73G1JTTD2743F
LCSC Part #
C4349485
Packaging
0603
Customer #
Key Attributes
RES 274kΩ ±1% 0.1W 0603
Datasheetpdf iconKOA RK73G1JTTD2743F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0358$ 0.04
200+$ 0.0139$ 2.78
500+$ 0.0134$ 6.70
1,000+$ 0.0132$ 13.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance274kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603WAF2743T5EUNI-ROYAL060350,800$ 0.0026
RS-03K2743FTFH06034,700$ 0.0013
FRC0603F2743TSFOJAN06033,700$0.0019 $0.002
GR0603F274KT5G00GiantOhm0603100$ 0.0014
RE0603FRE07274KLYAGEO06030$ 0.0166
RS73G1JTTD2743FKOA06030$ 0.0569
RS73G1JRTTD2743FKOA06030$ 0.2366
RS73F1JTTD2743FKOA06030$ 0.0569
RK73G1JTTD2743DKOA06030$ 0.0332
RK73G1JRTTD2743DKOA06030$ 0.1614
RGC0603DTC274KSEI(Stackpole Electronics Inc.)06030$ 0.0501
RS73G1JTTD2743DKOA06030$ 0.0569
RS73G1JRTTD2743DKOA06030$ 0.2366
SG73G1JTTD2743DKOA06030$ 0.1506
ERJ3EKF2743VPANASONIC06030$ 0.0101
RTT032743FTPRALEC06030$ 0.0014
SCR0603F274KVO06030$ 0.001
WR06X2743FTLWalsin06030$ 0.001
RC0603FR-07274KLYAGEO06030$ 0.0022
AC0603FR-07274KLYAGEO06030$ 0.0033