LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E12B499DSTI product image
Images for reference only

VISHAY M55342E12B499DSTI

Manufacturer
MPN
M55342E12B499DSTI
LCSC Part #
C4349290
Packaging
-
Customer #
Key Attributes
RES 499Ω ±1% 100mW
Datasheetpdf iconVISHAY M55342E12B499DSTI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.1939$ 19.19
200+$ 7.4275$ 1485.50
500+$ 7.1669$ 3583.45
1,000+$ 7.0381$ 7038.10
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)100mW
Resistance499Ω
Temperature Coefficient±25ppm/℃
Tolerance±1%