LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP2512W330RGWB product image
Images for reference only

VISHAY RCP2512W330RGWB

Manufacturer
MPN
RCP2512W330RGWB
LCSC Part #
C4349101
Packaging
2512
Customer #
Key Attributes
RES 330Ω ±2% 3.5W 2512
Datasheetpdf iconVISHAY RCP2512W330RGWB
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2467$ 5.25
200+$ 2.0308$ 406.16
500+$ 1.9596$ 979.80
1,000+$ 1.9247$ 1924.70
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)3.5W
Resistance330Ω
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP2512W330RGS3VISHAY25120$ 1.9334
RCP2512W330RGS2VISHAY25120$ 2.9424
RCP2512W330RGECVISHAY25120$ 2.9424
RCP2512B330RGEAVISHAY25120$ 1.3531
RCP2512B330RGETVISHAY25120$ 5.2454
RCP2512B330RGECVISHAY25120$ 2.9424
RCP2512B330RGS6VISHAY25120$ 4.4257
RCP2512W330RGETVISHAY25120$ 5.2454
RCP2512W330RGEAVISHAY25120$ 1.3531
RCP2512W330RGTPVISHAY25120$ 1.3531
RCP2512B330RGS2VISHAY25120$ 2.9424
RCP2512W330RGEDVISHAY25120$ 4.4257
RCP2512B330RGEDVISHAY25120$ 4.4257
RCP2512B330RGEBVISHAY25120$ 1.9334
RCP2512B330RGS3VISHAY25120$ 1.9334
RCP2512B330RGWBVISHAY25120$ 5.2454
RCP2512W330RGEBVISHAY25120$ 1.9334
RCP2512W330RGS6VISHAY25120$ 4.4257
RCP2512B330RGTPVISHAY25120$ 1.3534