KOA RN73H1JTTD8451B25
| Manufacturer | |
| MPN | RN73H1JTTD8451B25 |
| LCSC Part # | C4347288 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 8.45kΩ ±0.1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 8.45kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.45kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1039 | $ 0.10 |
| 200+ | $ 0.0402 | $ 8.04 |
| 500+ | $ 0.0388 | $ 19.40 |
| 1,000+ | $ 0.0381 | $ 38.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 8.45kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.45kΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0325B8451T5F | UNI-ROYAL | 0603 | 5,000 | $ 0.011 | ||
| TNPW06038K45BEEA | VISHAY | 0603 | 63 | $ 0.2233 | ||
| RN73H1JTTD8451B10 | KOA | 0603 | 0 | $ 0.3226 | ||
| RN73H1JTTD8451A25 | KOA | 0603 | 0 | $ 0.2733 | ||
| RN73H1JTTD8451B05 | KOA | 0603 | 0 | $ 0.5534 | ||
| RN73H1JTTD8451B50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73R1JTTD8451B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| ERA-3AEB8451V | PANASONIC | 0603 | 0 | $ 0.0412 | ||
| BLU0603-8451-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE8K45 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RNCF0603BKE8K45 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-8451-B-T5 | SUSUMU | 0603 | 0 | $ 0.0541 | ||
| TD03G8451BT | FH | 0603 | 0 | $ 0.019 | ||
| AR03BTCX8451 | Viking | 0603 | 0 | $ 0.0357 | ||
| RT0603BRD078K45L | YAGEO | 0603 | 0 | $ 0.0318 | ||
| AT0603BRD078K45L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB8451V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| TNPW06038K45BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E8451BST1 | VISHAY | 0603 | 0 | $ 0.6213 | ||
| 9-2176088-4 | TE Connectivity | 0603 | 0 | $ 0.162 |

