Littelfuse NANOASMDC050F/13.2-2
| Hersteller | |
| Herst.-Teilenr. | NANOASMDC050F/13.2-2 |
| LCSC-Nr. | C434719 |
| Verp. | 1206 |
| Kundennummer | |
| Hauptmerkm. | 200mΩ 1206 PTC Resettable Fuses RoHS |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | Littelfuse | |
| Verp. | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 800mW | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 750mΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | Littelfuse | |
| Verp. | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | - |
| Typ | Beschreibung | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 750mΩ |
Beschreibung
We have provided PPTC resettable devices for the automotive industry for over 25 years. With the advent of TS16949 and our continued involvement in the automotive industry, developed automotive-specific versions of PPTC devices (femtoASMDC, picoASMDC, nanoASMDC, microASMD, miniASMDC, ASMDC, nanoASMDCH, AHS, ASMD, AHRF, AHEF and AGRF). These products are qualified and sold under the PS400 specification which is derived from AEC-Q200, the standard for electronic components used in the automotive industry. The key difference between these product families and other protection devices in our circuit protection product portfolio is the qualification process that is followed that includes a series of rigorous tests related to the automotive environment. As a result, they are characterized by specific additional values determined following automotive-related testing.
Merkmale
- RoHS compliant
- Overcurrent and overvoltage circuit protection devices
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Products meet applicable automotive industry standards
- Devices compatible with high-volume electronics assembly
Anwendungen
- Motor and motor circuit protection including power door-locks, mirrors, lumbar pumps, seats, sunroofs and windows
- Electronic Control Unit (ECU) protection
- Heating, Ventilation and Cooling (HVAC) motor and I/O protection
- Telematics, infotainment and navigations systems
- Liquid Crystal Display (LCD) back-light heaters
- Power and cigarette lighter outlets, plugs and adapter/chargers
- Powered networks and buses
- Air-flow detection and overcurrent protection in HVAC and cooling fan systems
- Stall detection in express window and sunroof circuits
- Resettable overcurrent protection for power distribution, electrical centers and junction boxes
- Wire downsizing
- Motor electromagnetic interference (EMI) suppression
- Electrostatic discharge (ESD) damage protection
- Load dump and other transient voltage protection
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.2187 | $ 1.09 |
| 50+ | $ 0.2138 | $ 10.69 |
| 150+ | $ 0.2106 | $ 31.59 |
| 500+ | $ 0.2073 | $ 103.65 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | Littelfuse | |
| Verp. | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 800mW | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 750mΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/PTC Resettable Fuses | |
| Hersteller | Littelfuse | |
| Verp. | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | - |
| Typ | Beschreibung | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 750mΩ |
Beschreibung
We have provided PPTC resettable devices for the automotive industry for over 25 years. With the advent of TS16949 and our continued involvement in the automotive industry, developed automotive-specific versions of PPTC devices (femtoASMDC, picoASMDC, nanoASMDC, microASMD, miniASMDC, ASMDC, nanoASMDCH, AHS, ASMD, AHRF, AHEF and AGRF). These products are qualified and sold under the PS400 specification which is derived from AEC-Q200, the standard for electronic components used in the automotive industry. The key difference between these product families and other protection devices in our circuit protection product portfolio is the qualification process that is followed that includes a series of rigorous tests related to the automotive environment. As a result, they are characterized by specific additional values determined following automotive-related testing.
Merkmale
- RoHS compliant
- Overcurrent and overvoltage circuit protection devices
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Products meet applicable automotive industry standards
- Devices compatible with high-volume electronics assembly
Anwendungen
- Motor and motor circuit protection including power door-locks, mirrors, lumbar pumps, seats, sunroofs and windows
- Electronic Control Unit (ECU) protection
- Heating, Ventilation and Cooling (HVAC) motor and I/O protection
- Telematics, infotainment and navigations systems
- Liquid Crystal Display (LCD) back-light heaters
- Power and cigarette lighter outlets, plugs and adapter/chargers
- Powered networks and buses
- Air-flow detection and overcurrent protection in HVAC and cooling fan systems
- Stall detection in express window and sunroof circuits
- Resettable overcurrent protection for power distribution, electrical centers and junction boxes
- Wire downsizing
- Motor electromagnetic interference (EMI) suppression
- Electrostatic discharge (ESD) damage protection
- Load dump and other transient voltage protection
C434719 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



