LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K12B13D0RWIV product image
Images for reference only

VISHAY M55342K12B13D0RWIV

Manufacturer
MPN
M55342K12B13D0RWIV
LCSC Part #
C4344844
Packaging
-
Customer #
Key Attributes
RES 13Ω ±1% 100mW
Datasheetpdf iconVISHAY M55342K12B13D0RWIV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.1389$ 17.14
200+$ 6.6334$ 1326.68
500+$ 6.4$ 3200.00
1,000+$ 6.2849$ 6284.90
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)100mW
Resistance13Ω
Tolerance±1%
Temperature Coefficient±100ppm/℃