VISHAY TNPW0805100RDHTA
| Manufacturer | |
| MPN | TNPW0805100RDHTA |
| LCSC Part # | C4344766 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 100Ω ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1623 | $ 0.16 |
| 200+ | $ 0.0628 | $ 12.56 |
| 500+ | $ 0.0606 | $ 30.30 |
| 1,000+ | $ 0.0595 | $ 59.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TE05H1000DT | FH | 0805 | 6,520 | $ 0.0262 | ||
| RT0805DRE07100RL | YAGEO | 0805 | 150 | $ 0.0219 | ||
| RTX051000DETP | RALEC | 0805 | 50 | $ 0.0104 | ||
| ARG05DTC1000 | Viking | 0805 | 18,600 | $ 0.0125 | ||
| RT0805DRD07100RL | YAGEO | 0805 | 300 | $ 0.0247 | ||
| TC0525D1000T5G | UNI-ROYAL | 0805 | 80 | $ 0.0131 | ||
| ERA-6AED101V | PANASONIC | 0805 | 60 | $ 0.1273 | ||
| AR05DTCW1000 | Viking | 0805 | 50 | $ 0.0187 | ||
| RN73R2ATTD1000D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RNCF0805DTC100R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0163 | ||
| TNPW0805100RDHEA | VISHAY | 0805 | 0 | $ 0.0577 | ||
| MCU08050C1000DP500 | VISHAY | 0805 | 0 | $ 0.0619 | ||
| AR05DTDW1000 | Viking | 0805 | 0 | $ 0.0136 | ||
| AT0805DRE07100RL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| TNPW0805100RDETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD1000D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RNCF0805DTE100R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0731 | ||
| RNCF0805DKE100R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0349 | ||
| TNPW0805100RDEEA | VISHAY | 0805 | 0 | $ 0.0577 | ||
| TRC0805D100RP0525Z | EVER OHMS | 0805 | 0 | $ 0.0131 |

