Jimson MPP395K250A01
| Manufacturer | JimsonAsian Brands |
| MPN | MPP395K250A01 |
| LCSC Part # | C434273 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 3.9uF ±10% 250V TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 3.9uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 3.9uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
In-Stock: 21
21 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0363 | $ 1.04 |
| 10+ | $ 0.8544 | $ 8.54 |
| 30+ | $ 0.7634 | $ 22.90 |
| 100+ | $ 0.5767 | $ 57.67 |
| 500+ | $ 0.5231 | $ 261.55 |
| 1,000+ | $ 0.4954 | $ 495.40 |
Standard Packaging100/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 3.9uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 3.9uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C434273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



