LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603324RFKEBC product image
Images for reference only

VISHAY CRCW0603324RFKEBC

Manufacturer
MPN
CRCW0603324RFKEBC
LCSC Part #
C4340876
Packaging
0603
Customer #
Key Attributes
RES 324Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603324RFKEBC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0036$ 0.01
200+$ 0.0014$ 0.28
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance324Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603WAF3240T5EUNI-ROYAL06036,700$ 0.0016
1RC0603F3240SAE06034,900$ 0.002
FRC0603F3240TSFOJAN06034,800$ 0.002
RTT033240FTPRALEC06032,100$ 0.0013
AC0603FR-07324RLYAGEO0603500$ 0.0033
CR163240FMeritek06030$ 0.0016
ERJ3EKF3240VPANASONIC06030$ 0.0101
ERJ-U03F3240VPANASONIC06030$ 0.0207
ERJ-S03F3240VPANASONIC06030$ 0.0287
RCS1608F3240CSSamsung Electro-Mechanics06030$ 0.0169
RC1608F3240CSSamsung Electro-Mechanics06030$ 0.0088
RMCF0603FT324RSEI(Stackpole Electronics Inc.)06030$ 0.0015
CR0603-10W-3240FTVenkel06030$ 0.0024
CRCW0603324RFKEAVISHAY06030$ 0.0354
CRCW0603324RFKEBVISHAY06030$ 0.0048
CRCW0603324RFKEACVISHAY06030$ 0.0036
CRCW0603324RFKTAVISHAY06030$ 0.0191
RS-03K3240FTFH06030$ 0.0014
SCR0603F324RVO06030$ 0.0006
RC0603FR-07324RLYAGEO06030$ 0.0016