KOA SG73S2BTTD4R3J
| Manufacturer | |
| MPN | SG73S2BTTD4R3J |
| LCSC Part # | C4340528 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.3Ω ±5% 333mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0206 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRP1206J4R3 TS | FOJAN | 1206 | 5,000 | $ 0.0076 | ||
| SG73P2BTTD4R3J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73S2BRTTD4R3J | KOA | 1206 | 0 | $ 0.1365 | ||
| SR732BRTTD4R3J | KOA | 1206 | 0 | $ 0.2612 | ||
| RPC1206JT4R30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0393 | ||
| ERJ-8BQJ4R3V | PANASONIC | 1206 | 0 | $ 0.0496 | ||
| ESR18EZPJ4R3 | ROHM | 1206 | 0 | $ 0.0151 | ||
| RPC1206JT4R30-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0961 | ||
| CRGH1206J4R3 | TE Connectivity | 1206 | 0 | $ 0.0125 | ||
| SR1206JR-7W4R3L | YAGEO | 1206 | 0 | $ 0.254 | ||
| RC1206JR-7W4R3L | YAGEO | 1206 | 0 | $ 0.0452 | ||
| SR732BTTD4R3J | KOA | 1206 | 0 | $ 0.063 | ||
| SG73P2BRTTD4R3J | KOA | 1206 | 0 | $ 0.1365 | ||
| RPC1206JT4R30-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0468 | ||
| CRCW12064R30JNEAHP | VISHAY | 1206 | 0 | $ 0.0659 | ||
| SR1206JR-7T4R3L | YAGEO | 1206 | 0 | $ 0.0916 | ||
| HP06W2J043JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0165 | ||
| PS06W2J043JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| SG73S2BTTD4R3G | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73P2BTTD4R3G | KOA | 1206 | 0 | $ 0.0369 |

