LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF1206B3R32E1 product image
Images for reference only

TE Connectivity CPF1206B3R32E1

Manufacturer
MPN
CPF1206B3R32E1
LCSC Part #
C4340104
Packaging
1206
Customer #
Key Attributes
RES 3.32Ω ±0.1% 125mW 1206
Datasheetpdf iconTE Connectivity CPF1206B3R32E1
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1795$ 0.18
200+$ 0.0695$ 13.90
500+$ 0.067$ 33.50
1,000+$ 0.0658$ 65.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)125mW
Resistance3.32Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Introduction

AI Translation

The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.

Features

AI Translation
  • Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
  • Case sizes ranging from 0201 to 2512
  • Suitable for all applications requiring extremely high precision and stability
  • Terminal finish: 100% matte tin plating

Applications

AI Translation

Communications, Industrial Control, Instrumentation, Medical

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CPF1206B3R32ETE Connectivity12060$ 0.1504
RT1206BRD073R32LYAGEO12060$ 0.3756
RT1206BRE073R32LYAGEO12060$ 0.4285