LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K11B1B10RTI product image
Images for reference only

VISHAY M55342K11B1B10RTI

Manufacturer
MPN
M55342K11B1B10RTI
LCSC Part #
C4339893
Packaging
-
Customer #
Key Attributes
RES 1.1kΩ ±0.1% 50W
Datasheetpdf iconVISHAY M55342K11B1B10RTI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.1929$ 21.19
200+$ 8.202$ 1640.40
500+$ 7.914$ 3957.00
1,000+$ 7.7716$ 7771.60
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50W
Resistance1.1kΩ
Tolerance±0.1%
Temperature Coefficient±100ppm/℃