LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B15B0RWS product image
Images for reference only

VISHAY M55342E06B15B0RWS

Manufacturer
MPN
M55342E06B15B0RWS
LCSC Part #
C4339433
Packaging
0705
Customer #
Key Attributes
RES 15kΩ ±0.1% 0.15W 0705
Datasheetpdf iconVISHAY M55342E06B15B0RWS
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9973$ 14.00
200+$ 5.418$ 1083.60
500+$ 5.227$ 2613.50
1,000+$ 5.1331$ 5133.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0705
Power(Watts)150mW
Resistance15kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342E06B15B0RWIVISHAY07050$ 14.9165
M55342E06B15B0RT0VISHAY07050$ 6.7212
M55342E06B15B0RT5VISHAY07050$ 1.9303
M55342E06B15B0RTIVISHAY07050$ 13.9867
M55342H06B15B0RT5VISHAY07050$ 1.8288
M55342K06B15B0RWSVISHAY07050$ 13.9938
M55342K06B15B0RTPVISHAY07050$ 13.9832
M55342K06B15B0RT0VISHAY07050$ 6.7212
M55342K06B15B0RTIVISHAY07050$ 13.9832
M55342H06B15B0RWSVISHAY07050$ 13.9938
M55342K06B15B0RTSVISHAY07050$ 12.0529
M55342H06B15B0RTSVISHAY07050$ 12.0529