VISHAY TNPW12063K40BYTA
| Manufacturer | |
| MPN | TNPW12063K40BYTA |
| LCSC Part # | C4338727 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.4kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.4kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.4kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0109 | $ 1.01 |
| 200+ | $ 0.3911 | $ 78.22 |
| 500+ | $ 0.3774 | $ 188.70 |
| 1,000+ | $ 0.3713 | $ 371.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.4kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 3.4kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD3401B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| ERA-8ARB3401V | PANASONIC | 1206 | 0 | $ 0.4662 | ||
| ERA-8VRB3401V | PANASONIC | 1206 | 0 | $ 1.1471 | ||
| RNCF1206BKT3K40 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2689 | ||
| RG3216N-3401-B-T5 | SUSUMU | 1206 | 0 | $ 0.3028 | ||
| RT1206BRB073K4L | YAGEO | 1206 | 0 | $ 0.5941 | ||
| RQ73C2B3K4BTD | TE Connectivity | 1206 | 0 | $ 0.2921 | ||
| TNPW12063K40BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| TNPU12063K40BZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| RN73R2BTTD3401B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RG3216V-3401-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 | ||
| RN73R2BTTD3401A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| ERA-8ARW3401V | PANASONIC | 1206 | 0 | $ 0.6452 | ||
| ERA-8VRW3401V | PANASONIC | 1206 | 0 | $ 1.5943 | ||
| RG3216N-3401-W-T1 | SUSUMU | 1206 | 0 | $ 0.5 | ||
| RT1206WRB073K4L | YAGEO | 1206 | 0 | $ 1.3834 | ||
| MCA12060D3401BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| TNPW12063K40BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| TNPW12063K40BECN | VISHAY | 1206 | 0 | $ 0.8713 | ||
| MCA12060D3401BP100 | VISHAY | 1206 | 0 | $ 0.3147 |

