KOA SG73S1JTTD2490D
| Manufacturer | |
| MPN | SG73S1JTTD2490D |
| LCSC Part # | C4338253 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 249Ω ±0.5% 200mW 0603 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 249Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 249Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0337 | $ 0.03 |
| 200+ | $ 0.0131 | $ 2.62 |
| 500+ | $ 0.0126 | $ 6.30 |
| 1,000+ | $ 0.0124 | $ 12.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 249Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 249Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S1JRTTD2490D | KOA | 0603 | 0 | $ 0.0941 | ||
| ERJ-UP3D2490V | PANASONIC | 0603 | 0 | $ 0.0424 | ||
| ERJ-PA3D2490V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73P1JTTD2490D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD2490D | KOA | 0603 | 0 | $ 0.0941 | ||
| RS73G1JTTD2490D | KOA | 0603 | 0 | $ 0.0569 | ||
| ERJ-PB3D2490V | PANASONIC | 0603 | 0 | $ 0.0471 | ||
| SG73G1JTTD2490D | KOA | 0603 | 0 | $ 0.1721 | ||
| RS73F1JTTD2490D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD2490D | KOA | 0603 | 0 | $ 0.2582 | ||
| ERJ-P03D2490V | PANASONIC | 0603 | 0 | $ 0.0645 | ||
| RS73G1JTTD2490C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD2490C | KOA | 0603 | 0 | $ 0.3334 | ||
| SG73G1JTTD2490C | KOA | 0603 | 0 | $ 0.2306 | ||
| RS73F1JTTD2490C | KOA | 0603 | 0 | $ 0.096 |

