PANASONIC ERJ-T14J913U
| Manufacturer | |
| MPN | ERJ-T14J913U |
| LCSC Part # | C4337373 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 91000Ω ±5% 0.5W 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 91kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 91kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0464 | $ 0.05 |
| 200+ | $ 0.018 | $ 3.60 |
| 500+ | $ 0.0174 | $ 8.70 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 91kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 91kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1210J91K | VO | 1210 | 4,700 | $ 0.0068 | ||
| RMC1/4-913JTE | KAMAYA | 1210 | 0 | $ 0.0341 | ||
| RK73B2ETTD913J | KOA | 1210 | 0 | $ 0.0134 | ||
| RK73B2ERTTD913J | KOA | 1210 | 0 | $ 0.0452 | ||
| SG73P2ETTD913J | KOA | 1210 | 0 | $ 0.0374 | ||
| SG73S2ETTD913J | KOA | 1210 | 0 | $ 0.0374 | ||
| SG73S2ERTTD913J | KOA | 1210 | 0 | $ 0.1883 | ||
| ERJ-U14J913U | PANASONIC | 1210 | 0 | $ 0.0419 | ||
| ERJ-P14J913U | PANASONIC | 1210 | 0 | $ 0.0343 | ||
| ERJ-14YJ913U | PANASONIC | 1210 | 0 | $ 0.0175 | ||
| ERJ-S14J913U | PANASONIC | 1210 | 0 | $ 0.067 | ||
| RMCF1210JT91K0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0166 | ||
| CRCW121091K0JNEA | VISHAY | 1210 | 0 | $ 0.0262 | ||
| CRCW121091K0JNTA | VISHAY | 1210 | 0 | $ 0.0647 | ||
| ESR25JZPJ913 | ROHM | 1210 | 0 | $ 0.0566 | ||
| SG73P2ERTTD913J | KOA | 1210 | 0 | $ 0.1883 | ||
| CRCW121091K0JNEAHP | VISHAY | 1210 | 0 | $ 0.079 | ||
| SG73P2E1RTTD913J | KOA | 1210 | 0 | $ 0.1882 | ||
| SG73S2E1RTTD913J | KOA | 1210 | 0 | $ 0.1882 | ||
| AA1210JR-0791KL | YAGEO | 1210 | 0 | $ 0.0415 |

