LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K12B200ERWSV product image
Images for reference only

VISHAY M55342K12B200ERWSV

Manufacturer
MPN
M55342K12B200ERWSV
LCSC Part #
C4336424
Packaging
0603
Customer #
Key Attributes
RES 200kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY M55342K12B200ERWSV
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6732$ 14.67
200+$ 5.6787$ 1135.74
500+$ 5.4801$ 2740.05
1,000+$ 5.3816$ 5381.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance200kΩ
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCT06030C2003FP500VISHAY060380$ 0.0393
ARG03FTC2003Viking06032,300$ 0.0079
TD03G2003FTFH0603100$ 0.0076
RN73R1JTTD2003F100KOA06030$ 0.052
M55342H12B200ERTSVISHAY06030$ 12.6363
M55342H12B200ERT5VISHAY06030$ 1.8293
RN73R1JTTD2003F50KOA06030$ 0.052
TFCR0603-10W-C-2003FT-1KVenkel06030$ 0.0098
TFCR0603-10W-C-2003FTVenkel06030$ 0.0085
RT0603FRE07200KLYAGEO06030$ 0.013
AT0603FRE07200KLYAGEO06030$ 0.0623
RT0603FRE13200KLYAGEO06030$ 0.017
TNPW0603200KFHEAVISHAY06030$ 0.0422
TNPW0603200KFHTAVISHAY06030$ 0.0603
RN73R1JTTD2003D100KOA06030$ 0.052
M55342E12B200ERTSVISHAY06030$ 12.6332
M55342E12B200EPWSVISHAY06030$ 14.6695
RN73R1JTTD2003F25KOA06030$ 0.04
TC0325F2003T5FUNI-ROYAL06030$ 0.0137
RT0603FRD07200KLYAGEO06030$ 0.0154