LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B866ARWS product image
Images for reference only

VISHAY M55342E11B866ARWS

Manufacturer
MPN
M55342E11B866ARWS
LCSC Part #
C4336402
Packaging
-
Customer #
Key Attributes
RES 866Ω ±0.1% 50mW
Datasheetpdf iconVISHAY M55342E11B866ARWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.8348$ 18.83
200+$ 7.2896$ 1457.92
500+$ 7.0335$ 3516.75
1,000+$ 6.9062$ 6906.20
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance866Ω
Power(Watts)50mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%