LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2512R0120FEA product image
  • WSL2512R0120FEA thumbnail 1
  • WSL2512R0120FEA thumbnail 2
  • WSL2512R0120FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL2512R0120FEARoHS

Manufacturer
MPN
WSL2512R0120FEA
LCSC Part #
C4336373
Packaging
2512
Customer #
Key Attributes
RES 12mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL2512R0120FEA
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3108$ 0.31
10+$ 0.3048$ 3.05
30+$ 0.3003$ 9.01
100+$ 0.2958$ 29.58
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance12mΩ
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%